
8444-21B1-RK-TR | |
|---|---|
DigiKey Part Number | 3M4421B1TR-ND - Tape & Reel (TR) 3M4421B1CT-ND - Cut Tape (CT) 3M4421B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8444-21B1-RK-TR |
Description | CONN SOCKET PLCC 44POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8444-21B1-RK-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | 0.132" (3.35mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 45,15900 Kč | 451,59 Kč |
| 25 | 42,33480 Kč | 1 058,37 Kč |
| 50 | 40,30600 Kč | 2 015,30 Kč |
| 100 | 38,38140 Kč | 3 838,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 35,06325 Kč | 12 622,77 Kč |
| 720 | 33,38992 Kč | 24 040,74 Kč |
| 1 080 | 32,44851 Kč | 35 044,39 Kč |
| 1 800 | 31,30043 Kč | 56 340,77 Kč |
| 2 520 | 30,56679 Kč | 77 028,31 Kč |
| 3 600 | 29,80784 Kč | 107 308,22 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |





