



A-CCS 044-Z-SM | |
|---|---|
DigiKey Part Number | AE11107-ND |
Manufacturer | |
Manufacturer Product Number | A-CCS 044-Z-SM |
Description | IC SOCKET PLCC 44POS TIN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44 (4 x 11) Pos PLCC Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | A-CCS 044-Z-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | PLCC | |
Number of Positions or Pins (Grid) | 44 (4 x 11) | |
Pitch - Mating | 0.050" (1.27mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 160.0µin (4.06µm) | |
Contact Material - Mating | Phosphor Bronze | |
Mounting Type | Surface Mount | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.050" (1.27mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 160.0µin (4.06µm) | |
Contact Material - Post | Phosphor Bronze | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 15mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 26 | 21,53923 Kč | 560,02 Kč |
| 52 | 20,50942 Kč | 1 066,49 Kč |
| 104 | 19,53019 Kč | 2 031,14 Kč |
| 260 | 18,30542 Kč | 4 759,41 Kč |
| 520 | 17,43158 Kč | 9 064,42 Kč |
| 1 014 | 16,62880 Kč | 16 861,60 Kč |
| 2 522 | 15,59372 Kč | 39 327,36 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |






