8432-21B1-RK-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 3 596
Unit Price: 26,67000 Kč
Datasheet
32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8432-21B1-RK-TR

DigiKey Part Number
3M3221B1TR-ND - Tape & Reel (TR)
3M3221B1CT-ND - Cut Tape (CT)
3M3221B1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8432-21B1-RK-TR
Description
CONN SOCKET PLCC 32POS TIN
Customer Reference
Detailed Description
32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
8432-21B1-RK-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
PLCC
Number of Positions or Pins (Grid)
32 (2 x 7, 2 x 9)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
160.0µin (4.06µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
160.0µin (4.06µm)
Contact Material - Post
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Termination Post Length
0.132" (3.35mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
15mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes