Image for TV58G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV58G

DigiKey Part Number
59-TV58G-ND
Manufacturer
Manufacturer Product Number
TV58G
Description
THM,ZA2102 ISS 4 TV-58G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 1.5W @ 50°C Board Level
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.887" (22.53mm)
Width
0.749" (19.03mm)
Diameter
-
Fin Height
0.433" (11.00mm)
Power Dissipation @ Temperature Rise
1.5W @ 50°C
Thermal Resistance @ Forced Air Flow
14.00°C/W @ 400 LFM
Thermal Resistance @ Natural
30.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00049,52903 Kč148 587,09 Kč
Manufacturers Standard Package
Unit Price without VAT:49,52903 Kč
Unit Price with VAT:59,93013 Kč