32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Surface Mount
940-44-032-17-400000
940-44-032-17-400000

940-44-032-17-400000

DigiKey Part Number
ED90014-ND
Manufacturer
Manufacturer Product Number
940-44-032-17-400000
Description
CONN SOCKET PLCC 32POS TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 (2 x 7, 2 x 9) Pos PLCC Socket Tin Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
32 (2 x 7, 2 x 9)
Pitch - Mating
0.050" (1.27mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Closed Frame
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 771
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
2430,35083 Kč728,42 Kč
4828,89854 Kč1 387,13 Kč
7228,08194 Kč2 021,90 Kč
12027,08567 Kč3 250,28 Kč
26425,61837 Kč6 763,25 Kč
50424,47560 Kč12 335,70 Kč
1 00823,30736 Kč23 493,82 Kč
2 52021,84884 Kč55 059,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč