
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disposable Particulate Respirator | |
Color | White | |
Size | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,88000 Kč | 760,88 Kč |
| 20 | 715,69500 Kč | 14 313,90 Kč |
| Unit Price without VAT: | 760,88000 Kč |
|---|---|
| Unit Price with VAT: | 920,66480 Kč |




