
604403 | |
|---|---|
DigiKey Part Number | 1742-604403-ND |
Manufacturer | |
Manufacturer Product Number | 604403 |
Description | N95 RESPIRATOR 3 PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Disposable Particulate Respirator White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Disposable Particulate Respirator | |
Color | White | |
Size | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,06000 Kč | 262,06 Kč |
| 10 | 229,86500 Kč | 2 298,65 Kč |
| 25 | 220,29440 Kč | 5 507,36 Kč |
| 50 | 213,93600 Kč | 10 696,80 Kč |
| 100 | 209,77000 Kč | 20 977,00 Kč |
| Unit Price without VAT: | 262,06000 Kč |
|---|---|
| Unit Price with VAT: | 317,09260 Kč |

