
9105S | |
|---|---|
cms-digikey-product-number | 3M160841-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 9105S |
cms-description | N95 PART RESPTR SML 1=1PC |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Disposable Particulate Respirator White Small |
cms-datasheet | cms-datasheet |
cms-category | Type Disposable Particulate Respirator |
Manufacturer 3M | Color White |
Packaging Box | Size Small |
Part Status Active | Base Product Number |
| Quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 23,05600 Kč | 230,56 Kč |
| 25 | 21,36760 Kč | 534,19 Kč |
| 50 | 20,29660 Kč | 1 014,83 Kč |
| 100 | 19,37700 Kč | 1 937,70 Kč |
| 400 | 17,86300 Kč | 7 145,20 Kč |
| 800 | 17,23726 Kč | 13 789,81 Kč |
| 1 200 | 16,90427 Kč | 20 285,12 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |



