
8132/03 100 | |
|---|---|
DigiKey Part Number | MG03F-100-ND 19-8132/03100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8132/03 100 |
Description | CBL RIBN 3COND 0.156 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 3 Conductors 0.156" (3.96mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.077" (1.96mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable | Ratings UL E42769 |
Number of Conductors 3 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 18 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 30 AWG | Base Product Number |
Shielding Unshielded |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 5 | 34,73000 Kč | 173,65 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 25 | 27,66680 Kč | 691,67 Kč |
| 50 | 25,06740 Kč | 1 253,37 Kč |
| 100 | 22,71770 Kč | 2 271,77 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 23,62690 Kč | 2 362,69 Kč |
| 200 | 21,41900 Kč | 4 283,80 Kč |
| 300 | 20,23087 Kč | 6 069,26 Kč |
| 500 | 18,83478 Kč | 9 417,39 Kč |
| 700 | 17,97429 Kč | 12 582,00 Kč |
| 1 000 | 17,11001 Kč | 17 110,01 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |








