
Category | Jacket Color |
Mfr | Ribbon Thickness 0.077" (1.96mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable | Ratings UL E42769 |
Number of Conductors 3 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 10.0' (3.05m) | Insulation Resistance 10GOhm |
Wire Gauge 18 AWG | First Conductor Mark Red |
Conductor Strand 19 Strands / 30 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,17000 Kč | 361,17 Kč |
| Unit Price without VAT: | 361,17000 Kč |
|---|---|
| Unit Price with VAT: | 437,01570 Kč |






