
PSR1635-03 | |
|---|---|
DigiKey Part Number | AF03-5-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-03 |
Description | CABLE FLAT FLEX 3COND 0.100" |
Customer Reference | |
Detailed Description | 3 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Bulk | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 3 A |
Number of Conductors 3 | Voltage Rating 300 V |
Pitch 0.100" (2.54mm) | Operating Temperature 105°C |
Cable Length 5' (1.52m) | Wire Gauge 27 AWG (Equivalent) |
Cable Width 0.40" (10.16mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,90000 Kč | 216,90 Kč |
| 5 | 179,56600 Kč | 897,83 Kč |
| 10 | 165,63400 Kč | 1 656,34 Kč |
| 25 | 148,90000 Kč | 3 722,50 Kč |
| 50 | 136,62860 Kč | 6 831,43 Kč |
| 100 | 126,03400 Kč | 12 603,40 Kč |
| Unit Price without VAT: | 216,90000 Kč |
|---|---|
| Unit Price with VAT: | 262,44900 Kč |







