
PSR1635-03 | |
|---|---|
DigiKey Part Number | AF03-50-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-03 |
Description | CABLE FLAT FLEX 3COND 0.100" |
Customer Reference | |
Detailed Description | 3 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.002" (0.05mm) |
Manufacturer Parlex USA LLC | Conductor Material Copper, Bare |
Series | Ratings UL Style 2643 |
Packaging Bulk | Features Conductor 1 Tinned |
Part Status Active | Current Rating (Amps) 3 A |
Number of Conductors 3 | Voltage Rating 300 V |
Pitch 0.100" (2.54mm) | Operating Temperature 105°C |
Cable Length 50' (15.24m) | Wire Gauge 27 AWG (Equivalent) |
Cable Width 0.40" (10.16mm) | Conductor Thickness 0.003" (0.08mm) |
Jacket (Insulation) Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 391,69000 Kč | 1 391,69 Kč |
| 5 | 1 143,63200 Kč | 5 718,16 Kč |
| 10 | 1 051,91000 Kč | 10 519,10 Kč |
| 25 | 938,62280 Kč | 23 465,57 Kč |
| 50 | 857,70740 Kč | 42 885,37 Kč |
| 100 | 818,46160 Kč | 81 846,16 Kč |
| Unit Price without VAT: | 1 391,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 683,94490 Kč |






