
8125/04 100 | |
|---|---|
DigiKey Part Number | 19-8125/04100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 8125/04 100 |
Description | CBL RIBN 4COND 0.1 GRY FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 4 Conductors 0.100" (2.54mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.054" (1.37mm) |
Mfr | Ribbon Width 0.368" (9.35mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL E42769 |
Number of Conductors 4 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 24 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 32 AWG | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 5 | 38,93000 Kč | 194,65 Kč |
| 10 | 35,31900 Kč | 353,19 Kč |
| 25 | 31,02680 Kč | 775,67 Kč |
| 50 | 28,11220 Kč | 1 405,61 Kč |
| 100 | 25,47690 Kč | 2 547,69 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |











