
Category | Jacket Color |
Mfr | Ribbon Thickness 0.054" (1.37mm) |
Series | Ribbon Width 0.368" (9.35mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 4 | Ratings UL E42769 |
Pitch | Features Zippable |
Length 1.00' (304.80mm) | Conductor Material Copper, Tinned |
Wire Gauge 24 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 32 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 5 | 50,39600 Kč | 251,98 Kč |
| 10 | 46,55300 Kč | 465,53 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |










