


37A04-D162-W00 MB 500 | |
|---|---|
DigiKey Part Number | 19-37A04-D162-W00MB500-ND |
Manufacturer | |
Manufacturer Product Number | 37A04-D162-W00 MB 500 |
Description | CONN WIREMOUNT PLUG 4POS 26-20AW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 20-26 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Case | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 20-26 AWG |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 4 | Color White |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 29,09300 Kč | 290,93 Kč |
| 25 | 27,26240 Kč | 681,56 Kč |
| 50 | 25,96100 Kč | 1 298,05 Kč |
| 100 | 24,72000 Kč | 2 472,00 Kč |
| 250 | 23,17212 Kč | 5 793,03 Kč |
| 500 | 22,06512 Kč | 11 032,56 Kč |
| 1 000 | 21,01212 Kč | 21 012,12 Kč |
| 2 500 | 19,69702 Kč | 49 242,55 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |







