Marking Tape Rubber Adhesive Black, Yellow 2.00" (50.80mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

766

DigiKey Part Number
3M156164-ND
Manufacturer
Manufacturer Product Number
766
Description
TAPE MARKING BLK/YELLOW 2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking Tape Rubber Adhesive Black, Yellow 2.00" (50.80mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Manufacturer
3M
Width
2.00" (50.80mm)
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Black, Yellow
Part Status
Active
Usage
Marking
Tape Type
Marking
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
12 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0050" (5.0 mils, 0.127mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1452,51000 Kč452,51 Kč
24313,77125 Kč7 530,51 Kč
48291,30792 Kč13 982,78 Kč
72279,20931 Kč20 103,07 Kč
120264,97900 Kč31 797,48 Kč
264255,22273 Kč67 378,80 Kč
Manufacturers Standard Package
Unit Price without VAT:452,51000 Kč
Unit Price with VAT:547,53710 Kč
Alternate Length
TAPE MARKING BLACK/YLW 2"X5YDS
In-Stock: 0
Unit Price: 239,38000 Kč
TAPE MARKING BLK/YELLOW 2"X10YDS
In-Stock: 0
Unit Price: 494,50000 Kč
TAPE MARKING BLK/YELLOW 2"X20YDS
In-Stock: 0
Unit Price: 907,74000 Kč