


766-2-20 | |
|---|---|
DigiKey Part Number | 1067-766-2-20-ND |
Manufacturer | |
Manufacturer Product Number | 766-2-20 |
Description | TAPE MARKING BLK/YELLOW 2"X20YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Rubber Adhesive Black, Yellow 2.00" (50.80mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0040" (4.0 mils, 0.102mm) | |
Width | 2.00" (50.80mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Black, Yellow | |
Usage | Marking | |
Temperature Range | 60°F ~ 85°F (16°C ~ 29°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,74000 Kč | 907,74 Kč |
| 10 | 697,76400 Kč | 6 977,64 Kč |
| 25 | 632,35880 Kč | 15 808,97 Kč |
| 50 | 588,50260 Kč | 29 425,13 Kč |
| 100 | 556,87750 Kč | 55 687,75 Kč |
| Unit Price without VAT: | 907,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 098,36540 Kč |




