Marking Tape Rubber Adhesive Black, Yellow 2.00" (50.80mm) X 30' (9.1m) 10 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-10-766

DigiKey Part Number
3M10635-ND
Manufacturer
Manufacturer Product Number
2-10-766
Description
TAPE MARKING BLK/YELLOW 2"X10YDS
Customer Reference
Detailed Description
Marking Tape Rubber Adhesive Black, Yellow 2.00" (50.80mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Marking
Adhesive
Rubber
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0050" (5.0 mils, 0.127mm)
Thickness - Adhesive
0.0010" (1.0 mils, 0.025mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Width
2.00" (50.80mm)
Length
30' (9.1m) 10 yds
Color
Black, Yellow
Usage
Marking
Temperature Range
60°F ~ 85°F (16°C ~ 29°C)
Shelf Life Start
Date of Manufacture
Shelf Life
12 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TAPE MARKING BLACK/YLW 2"X5YDS
In-Stock: 0
Unit Price: 239,38000 Kč
TAPE MARKING BLK/YELLOW 2"X20YDS
In-Stock: 0
Unit Price: 907,74000 Kč
TAPE MARKING BLK/YELLOW 2"X36YDS
In-Stock: 8
Unit Price: 429,62000 Kč