
69 TAPE (1) | |
|---|---|
DigiKey Part Number | 3M160493-ND |
Manufacturer | |
Manufacturer Product Number | 69 TAPE (1) |
Description | TAPE ELECTRICAL WHITE 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Silicone Thermosetting Adhesive White 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Splicing | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 632,38000 Kč | 1 632,38 Kč |
| 10 | 1 261,89600 Kč | 12 618,96 Kč |
| 36 | 1 104,73389 Kč | 39 770,42 Kč |
| 72 | 1 073,41194 Kč | 77 285,66 Kč |
| Unit Price without VAT: | 1 632,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 975,17980 Kč |








