Electrical Tape Silicone Thermosetting Adhesive White 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69 TAPE (1/4)

DigiKey Part Number
3M160494-ND
Manufacturer
Manufacturer Product Number
69 TAPE (1/4)
Description
TAPE ELECTRICAL WHITE 1/4"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Electrical Tape Silicone Thermosetting Adhesive White 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Electrical
Adhesive
Silicone Thermosetting
Backing, Carrier
Glass Cloth
Thickness
0.0070" (7.0 mils, 0.178mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.25" (6.35mm) 1/4"
Length
108' (32.9m) 36 yds
Color
White
Usage
Splicing
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1497,44000 Kč497,44 Kč
10380,33700 Kč3 803,37 Kč
25343,82960 Kč8 595,74 Kč
50319,35860 Kč15 967,93 Kč
144286,58042 Kč41 267,58 Kč
288283,84337 Kč81 746,89 Kč
Manufacturers Standard Package
Unit Price without VAT:497,44000 Kč
Unit Price with VAT:601,90240 Kč