
GCTP-1/4 | |
|---|---|
DigiKey Part Number | 4393-GCTP-1/4-ND |
Manufacturer | |
Manufacturer Product Number | GCTP-1/4 |
Description | TAPE GLASS CLOTH WHT 1/4"X36YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Glass Cloth Tape Silicone Adhesive White 0.25" (6.35mm) 1/4" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Glass Cloth | |
Adhesive | Silicone | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0070" (7.0 mils, 0.178mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 108' (32.9m) 36 yds | |
Color | White | |
Usage | Masking | |
Temperature Range | -100°F ~ 392°F (-73°C ~ 200°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,82000 Kč | 252,82 Kč |
| 10 | 192,21600 Kč | 1 922,16 Kč |
| 25 | 173,30080 Kč | 4 332,52 Kč |
| 50 | 160,62640 Kč | 8 031,32 Kč |
| 100 | 149,19920 Kč | 14 919,92 Kč |
| 250 | 135,80164 Kč | 33 950,41 Kč |
| 500 | 126,82036 Kč | 63 410,18 Kč |
| 1 000 | 118,72458 Kč | 118 724,58 Kč |
| Unit Price without VAT: | 252,82000 Kč |
|---|---|
| Unit Price with VAT: | 305,91220 Kč |


