Box Sealing Tape Rubber Adhesive Clear 4.00" (101.60mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

681

DigiKey Part Number
6813M-ND
Manufacturer
Manufacturer Product Number
681
Description
TAPE BOX SEALING CLEAR 4"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Sealing Tape Rubber Adhesive Clear 4.00" (101.60mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Box Sealing
Adhesive
Rubber
Backing, Carrier
UPVC
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
0.0009" (0.9 mils, 0.023mm)
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Width
4.00" (101.60mm)
Length
216' (66.0m) 72 yds
Color
Clear
Usage
Packaging, Sealing, Shipping
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 665,20000 Kč3 665,20 Kč
122 803,21583 Kč33 638,59 Kč
362 513,11056 Kč90 471,98 Kč
602 393,65300 Kč143 619,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3 665,20000 Kč
Unit Price with VAT:4 434,89200 Kč