Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600-1/2"X72YD

DigiKey Part Number
3M157377-ND
Manufacturer
Manufacturer Product Number
600-1/2"X72YD
Description
TAPE FILM CLEAR 1/2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Film Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Paklon™ Film
Thickness
0.0023" (2.3 mils, 0.058mm)
Thickness - Adhesive
0.0008" (0.8 mils, 0.021mm)
Thickness - Backing, Carrier
0.0015" (1.5 mils, 0.038mm)
Width
0.50" (12.70mm) 1/2"
Length
216' (66.0m) 72 yds
Color
Clear
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1269,40000 Kč269,40 Kč
10204,81400 Kč2 048,14 Kč
25184,71520 Kč4 617,88 Kč
72164,68556 Kč11 857,36 Kč
144153,18188 Kč22 058,19 Kč
288142,81118 Kč41 129,62 Kč
504142,49226 Kč71 816,10 Kč
Manufacturers Standard Package
Unit Price without VAT:269,40000 Kč
Unit Price with VAT:325,97400 Kč