
7000122498 | |
|---|---|
DigiKey Part Number | 19-7000122498-ND |
Manufacturer | |
Manufacturer Product Number | 7000122498 |
Description | TAPE FILM TRANSPARENT 1"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Film Tape Rubber Adhesive Transparent 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Rubber | |
Backing, Carrier | UPVC | |
Thickness | 0.0024" (2.4 mils, 0.061mm) | |
Thickness - Adhesive | 0.0009" (0.9 mils, 0.023mm) | |
Thickness - Backing, Carrier | 0.0015" (1.5 mils, 0.038mm) | |
Width | 1.00" (25.40mm) | |
Length | 216' (66.0m) 72 yds | |
Color | Transparent | |
Usage | Packaging | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,51000 Kč | 1 058,51 Kč |
| 10 | 814,78500 Kč | 8 147,85 Kč |
| 25 | 738,86920 Kč | 18 471,73 Kč |
| 50 | 687,98260 Kč | 34 399,13 Kč |
| 100 | 642,11040 Kč | 64 211,04 Kč |
| 250 | 588,33876 Kč | 147 084,69 Kč |
| Unit Price without VAT: | 1 058,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,79710 Kč |


