5622-2222-ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 10 521
Unit Price: 145,73000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 40,83057 Kč
Datasheet
22 Position SATA Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position SATA Receptacle Connector Solder Surface Mount
5622-2222-ML
5622-2222-ML

5622-2222-ML

DigiKey Part Number
3M5557-ND
Manufacturer
Manufacturer Product Number
5622-2222-ML
Description
CONN SATA RCPT 22POS SLD SMD
Customer Reference
Detailed Description
22 Position SATA Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
5622-2222-ML Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
22
Mounting Type
Surface Mount
Termination
Solder
Features
Flange
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes