



1735284-1 | |
|---|---|
DigiKey Part Number | A125226-ND |
Manufacturer | |
Manufacturer Product Number | 1735284-1 |
Description | CONN SATA RCPT 22POS SLD SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735284-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 126,32400 Kč | 1 263,24 Kč |
| 48 | 113,06979 Kč | 5 427,35 Kč |
| 96 | 107,67167 Kč | 10 336,48 Kč |
| 144 | 104,63563 Kč | 15 067,53 Kč |
| 288 | 99,64281 Kč | 28 697,13 Kč |
| 528 | 95,47409 Kč | 50 410,32 Kč |
| 1 008 | 91,21985 Kč | 91 949,61 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |


