
1735944-1 | |
|---|---|
DigiKey Part Number | A120400TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1735944-1 |
Description | CONN SATA RCPT 22POS SLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1735944-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | 40,83057 Kč | 228 651,19 Kč |
| Unit Price without VAT: | 40,83057 Kč |
|---|---|
| Unit Price with VAT: | 49,40499 Kč |


