7 Position SATA Receptacle to Receptacle, Right Angle 0.656' (200.00mm, 7.874") Multiple Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5602-34-0142A-200

DigiKey Part Number
19-5602-34-0142A-200-ND
Manufacturer
Manufacturer Product Number
5602-34-0142A-200
Description
SATA SIGNAL CABLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 0.656' (200.00mm, 7.874") Multiple Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Latch Lock
Features
-
Cable Type
Flat
Usage
-
Length
0.656' (200.00mm, 7.874")
Color
Multiple
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,63000 Kč160,63 Kč
10136,42400 Kč1 364,24 Kč
25127,87800 Kč3 196,95 Kč
50121,76740 Kč6 088,37 Kč
100115,95520 Kč11 595,52 Kč
250108,69740 Kč27 174,35 Kč
500103,51216 Kč51 756,08 Kč
1 00098,57658 Kč98 576,58 Kč
Manufacturers Standard Package
Unit Price without VAT:160,63000 Kč
Unit Price with VAT:194,36230 Kč