
CASATAL-36 | |
|---|---|
DigiKey Part Number | 5073-CASATAL-36-ND |
Manufacturer | |
Manufacturer Product Number | CASATAL-36 |
Description | CBLSATA W/LATCH STR/STR 36"" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 3.00' (914.40mm) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle | |
Gender | Female to Female | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 3.00' (914.40mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,13000 Kč | 415,13 Kč |
| 10 | 352,85000 Kč | 3 528,50 Kč |
| 25 | 330,75200 Kč | 8 268,80 Kč |
| 50 | 314,96160 Kč | 15 748,08 Kč |
| 100 | 299,93540 Kč | 29 993,54 Kč |
| 250 | 281,17496 Kč | 70 293,74 Kč |
| 500 | 267,77196 Kč | 133 885,98 Kč |
| Unit Price without VAT: | 415,13000 Kč |
|---|---|
| Unit Price with VAT: | 502,30730 Kč |



