7 Position SATA Receptacle to Receptacle, Right Angle 0.984' (300.00mm, 11.811") Multiple Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5602-34-0142A-300

DigiKey Part Number
19-5602-34-0142A-300-ND
Manufacturer
Manufacturer Product Number
5602-34-0142A-300
Description
HIGH-ROUTABILITY INTERNAL SATA C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 0.984' (300.00mm, 11.811") Multiple Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Latch Lock
Features
-
Cable Type
Flat
Usage
-
Length
0.984' (300.00mm, 11.811")
Color
Multiple
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 506
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,52000 Kč162,52 Kč
10138,02000 Kč1 380,20 Kč
25129,37280 Kč3 234,32 Kč
50123,19520 Kč6 159,76 Kč
100117,31580 Kč11 731,58 Kč
250109,97240 Kč27 493,10 Kč
500104,72710 Kč52 363,55 Kč
1 00099,73315 Kč99 733,15 Kč
Manufacturers Standard Package
Unit Price without VAT:162,52000 Kč
Unit Price with VAT:196,64920 Kč