Terminal Butt Splice, Closed End, Individual Openings Connector IDC 16-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

557 (BOXED)

DigiKey Part Number
920074-06-ND
Manufacturer
Manufacturer Product Number
557 (BOXED)
Description
CONN SPLICE 16-22 AWG IDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector IDC 16-22 AWG Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
2
Termination
IDC
Wire Gauge
16-22 AWG
Insulation
Fully Insulated
Features
Flame Retardant, Hinged Lid(s)
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 165
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,30800 Kč153,08 Kč
2514,34600 Kč358,65 Kč
5013,66120 Kč683,06 Kč
10013,00830 Kč1 300,83 Kč
25012,19228 Kč3 048,07 Kč
50011,61022 Kč5 805,11 Kč
1 00011,05566 Kč11 055,66 Kč
3 00010,23093 Kč30 692,79 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč