



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 1 | |
Termination | IDC | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Hinged Lid | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 16,27760 Kč | 406,94 Kč |
| 50 | 15,49660 Kč | 774,83 Kč |
| 100 | 14,75740 Kč | 1 475,74 Kč |
| 250 | 13,83264 Kč | 3 458,16 Kč |
| 500 | 13,17162 Kč | 6 585,81 Kč |
| 1 000 | 12,54253 Kč | 12 542,53 Kč |
| 3 000 | 11,60706 Kč | 34 821,18 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |






