
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Features | Hinged Lid | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,84640 Kč | 121,16 Kč |
| 50 | 4,61540 Kč | 230,77 Kč |
| 100 | 4,39490 Kč | 439,49 Kč |
| 250 | 4,11980 Kč | 1 029,95 Kč |
| 500 | 3,92284 Kč | 1 961,42 Kč |
| 1 000 | 3,73512 Kč | 3 735,12 Kč |
| 2 500 | 3,50112 Kč | 8 752,80 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



