4956-GRAY-1/2"X36YD / 1-18-RP62
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4956-GRAY-1/2"X36YD / 1-18-RP62

4956-GRAY-1/2"X36YD

DigiKey Part Number
3M159539-ND
Manufacturer
Manufacturer Product Number
4956-GRAY-1/2"X36YD
Description
TAPE DBL SIDED GRAY 1/2"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0620" (62.0 mils, 1.575mm)
Thickness - Adhesive
0.0590" (59.0 mils, 1.499mm)
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
0.50" (12.70mm) 1/2"
Length
108' (32.9m) 36 yds
Color
Gray
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 081,17000 Kč3 081,17 Kč
182 256,93056 Kč40 624,75 Kč
362 106,87917 Kč75 847,65 Kč
542 026,05704 Kč109 407,08 Kč
1081 898,76444 Kč205 066,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3 081,17000 Kč
Unit Price with VAT:3 728,21570 Kč
Alternate Length
TAPE DBL SIDED GRAY 1/2"X5YDS
In-Stock: 0
Unit Price: 850,38500 Kč