



4956-GRAY-1"X36YD | |
---|---|
DigiKey Part Number | 3M159538-ND |
Manufacturer | |
Manufacturer Product Number | 4956-GRAY-1"X36YD |
Description | TAPE DBL SIDED GRAY 1"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0620" (62.0 mils, 1.575mm) | |
Thickness - Adhesive | 0.0590" (59.0 mils, 1.499mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 875,68000 Kč | 4 875,68 Kč |
18 | 3 593,05944 Kč | 64 675,07 Kč |
27 | 3 453,54444 Kč | 93 245,70 Kč |
54 | 3 233,81500 Kč | 174 626,01 Kč |
Unit Price without VAT: | 4 875,68000 Kč |
---|---|
Unit Price with VAT: | 5 899,57280 Kč |
