


4926(1/2"X72YD) | |
|---|---|
DigiKey Part Number | 3M159485-ND |
Manufacturer | |
Manufacturer Product Number | 4926(1/2"X72YD) |
Description | TAPE DBL SIDED GRAY 1/2"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0150" (15.0 mils, 0.381mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 061,89000 Kč | 5 061,89 Kč |
| 18 | 3 732,22667 Kč | 67 180,08 Kč |
| 36 | 3 490,17194 Kč | 125 646,19 Kč |
| 54 | 3 359,81833 Kč | 181 430,19 Kč |
| Unit Price without VAT: | 5 061,89000 Kč |
|---|---|
| Unit Price with VAT: | 6 124,88690 Kč |



