


4926-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-4926-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4926-0.5-5 |
Description | TAPE DBL SIDED GRAY 1/2"X5YDS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0150" (15.0 mils, 0.381mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Gray | |
Usage | General Purpose | |
Temperature Range | 200°F (93°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,16000 Kč | 908,16 Kč |
| 10 | 698,12100 Kč | 6 981,21 Kč |
| 25 | 632,66960 Kč | 15 816,74 Kč |
| 50 | 588,79660 Kč | 29 439,83 Kč |
| 100 | 557,18190 Kč | 55 718,19 Kč |
| Unit Price without VAT: | 908,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 098,87360 Kč |


