4926-Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4926-Gray
Rethink Tape: We Designed a Scooter using 3M™ VHB™ Tape

4926-3/8X36

DigiKey Part Number
4926-3/8X36-ND
Manufacturer
Manufacturer Product Number
4926-3/8X36
Description
TAPE DBL SIDED GRAY 3/8"X36YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.38" (9.65mm) 3/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic
Backing, Carrier
Paper
Thickness
0.0150" (15.0 mils, 0.381mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0030" (3.0 mils, 0.076mm)
Width
0.38" (9.65mm) 3/8"
Length
108' (32.9m) 36 yds
Color
Gray
Usage
General Purpose
Temperature Range
200°F (93°C)
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
40°F ~ 100°F (4°C ~ 38°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
241 597,37208 Kč38 336,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 597,37208 Kč
Unit Price with VAT:1 932,82022 Kč