
4640-7300 | |
|---|---|
DigiKey Part Number | 3M10856-ND |
Manufacturer | |
Manufacturer Product Number | 4640-7300 |
Description | CONN PLUG 40P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 4640-7300 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Plug | Features Closed End |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4640-6300 | 3M | 60 | 4640-6300-ND | 323,79000 Kč | Similar |
| 2-111506-4 | TE Connectivity AMP Connectors | 142 | A124538-ND | 350,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 253,86600 Kč | 2 538,66 Kč |
| 25 | 237,97440 Kč | 5 949,36 Kč |
| 50 | 226,61040 Kč | 11 330,52 Kč |
| 100 | 215,79850 Kč | 21 579,85 Kč |
| 300 | 199,71337 Kč | 59 914,01 Kč |
| 500 | 192,65162 Kč | 96 325,81 Kč |
| 1 000 | 183,46877 Kč | 183 468,77 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |
















