
4634-7301 | |
---|---|
DigiKey Part Number | 19-4634-7301-ND |
Manufacturer | |
Manufacturer Product Number | 4634-7301 |
Description | CONN PLUG 34P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Plug Connector IDC Gold 26-28 AWG, Stranded or Solid |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Long | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 185,06620 Kč | 46 266,55 Kč |
Unit Price without VAT: | 185,06620 Kč |
---|---|
Unit Price with VAT: | 223,93010 Kč |