Connector Header Surface Mount 8 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.050" (1.27mm)
3M Corporation 451 and 452 series from 3M™ | Datasheet Preview

45208-220230

DigiKey Part Number
3M15573TR-ND - Tape & Reel (TR)
3M15573CT-ND - Cut Tape (CT)
3M15573DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
45208-220230
Description
CONN HEADER SMD 8POS 1.27MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
45208-220230 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.222" (5.65mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot, Pick and Place
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
-
Current Rating (Amps)
1A
Voltage Rating
125V
Mated Stacking Heights
5.84mm, 6.60mm, 7.21mm, 8.13mm
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500120,34248 Kč60 171,24 Kč
1 000114,60435 Kč114 604,35 Kč
1 500111,37633 Kč167 064,49 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1182,89000 Kč182,89 Kč
10155,49000 Kč1 554,90 Kč
100132,16350 Kč13 216,35 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1196,96000 Kč196,96 Kč
10177,18100 Kč1 771,81 Kč
100158,34800 Kč15 834,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:182,89000 Kč
Unit Price with VAT:221,29690 Kč