8 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Receptacle Connector IDC Gold 30 AWG
3M™ Wire-to-Board System, 450 Series Connector Animation
3M Corporation 451 and 452 series from 3M™ | Datasheet Preview

45108-010000

DigiKey Part Number
45108-010000-ND
Manufacturer
Manufacturer Product Number
45108-010000
Description
CONN RCPT 8POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
45108-010000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through, Polarizing Key
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1100,79000 Kč100,79 Kč
1085,60900 Kč856,09 Kč
2580,23760 Kč2 005,94 Kč
5076,40340 Kč3 820,17 Kč
10072,75600 Kč7 275,60 Kč
39666,02386 Kč26 145,45 Kč
79262,87443 Kč49 796,55 Kč
1 18861,10242 Kč72 589,67 Kč
2 77257,56088 Kč159 558,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,79000 Kč
Unit Price with VAT:121,95590 Kč