



3448-45108 | |
|---|---|
DigiKey Part Number | 3M15525-ND |
Manufacturer | |
Manufacturer Product Number | 3448-45108 |
Description | STRAIN RELIEF FOR 45108 SOCKET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 451 Series |
Datasheet | Datasheet |
EDA/CAD Models | 3448-45108 Models |
Category | Accessory Type Strain Relief |
Manufacturer 3M | Number of Positions 8 |
Series | For Use With/Related Products 451 Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 43,50800 Kč | 435,08 Kč |
| 25 | 40,77800 Kč | 1 019,45 Kč |
| 50 | 38,83380 Kč | 1 941,69 Kč |
| 100 | 36,97750 Kč | 3 697,75 Kč |
| 250 | 34,66096 Kč | 8 665,24 Kč |
| 500 | 33,00592 Kč | 16 502,96 Kč |
| 1 000 | 31,43086 Kč | 31 430,86 Kč |
| 2 500 | 29,46422 Kč | 73 660,55 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |





