Parametric Equivalent




45108-020030 | |
|---|---|
DigiKey Part Number | 45108-020030-ND |
Manufacturer | |
Manufacturer Product Number | 45108-020030 |
Description | CONN RCPT 8POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 45108-020030 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Friction Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 8 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 45108-020000 | 3M | 0 | 45108-020000-ND | 78,43654 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 86,47889 Kč | 34 245,64 Kč |
| Unit Price without VAT: | 86,47889 Kč |
|---|---|
| Unit Price with VAT: | 104,63946 Kč |









