Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4492B-1/2"X72YD

DigiKey Part Number
3M157347-ND
Manufacturer
Manufacturer Product Number
4492B-1/2"X72YD
Description
TAPE DBL SIDED BLACK 1/2"X72YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 430
Backing, Carrier
Polyethylene Foam
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
216' (66.0m) 72 yds
Color
Black
Usage
Holding, Joining, Mounting
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 097,15000 Kč1 097,15 Kč
18793,12944 Kč14 276,33 Kč
36737,79389 Kč26 560,58 Kč
54707,98648 Kč38 231,27 Kč
108688,34750 Kč74 341,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 097,15000 Kč
Unit Price with VAT:1 327,55150 Kč
Alternate Color
TAPE DBL SIDED WHITE 1/2"X72YDS
In-Stock: 17
Unit Price: 1 118,98000 Kč
Alternate Length
TAPE DBL SIDED BLACK 1/2"X5YDS
In-Stock: 122
Unit Price: 219,64000 Kč