
4492W-1/2"X72YD | |
|---|---|
DigiKey Part Number | 3M157349-ND |
Manufacturer | |
Manufacturer Product Number | 4492W-1/2"X72YD |
Description | TAPE DBL SIDED WHITE 1/2"X72YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive White 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 216' (66.0m) 72 yds | |
Color | White | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 118,98000 Kč | 1 118,98 Kč |
| 18 | 808,99444 Kč | 14 561,90 Kč |
| 36 | 752,55083 Kč | 27 091,83 Kč |
| 54 | 722,14852 Kč | 38 996,02 Kč |
| 108 | 674,25741 Kč | 72 819,80 Kč |
| 252 | 622,09075 Kč | 156 766,87 Kč |
| Unit Price without VAT: | 1 118,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 353,96580 Kč |



