


4492B-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-4492B-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 4492B-0.5-5 |
Description | TAPE DBL SIDED BLACK 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0310" (31.0 mils, 0.787mm) 1/32" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Black | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,64000 Kč | 219,64 Kč |
| 10 | 166,70300 Kč | 1 667,03 Kč |
| 25 | 150,23640 Kč | 3 755,91 Kč |
| 50 | 139,18320 Kč | 6 959,16 Kč |
| 100 | 129,22380 Kč | 12 922,38 Kč |
| 250 | 117,54512 Kč | 29 386,28 Kč |
| 500 | 113,26322 Kč | 56 631,61 Kč |
| Unit Price without VAT: | 219,64000 Kč |
|---|---|
| Unit Price with VAT: | 265,76440 Kč |





