Double Sided Foam Tape Acrylic Adhesive Black 1.00" (25.40mm) X 5' (1.5m) 1.7 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Sided Foam Tape Acrylic Adhesive Black 1.00" (25.40mm) X 5' (1.5m) 1.7 yds

414H

DigiKey Part Number
19-414H-ND
Manufacturer
Manufacturer Product Number
414H
Description
TAPE DOUBLE SIDED BLK 1"X1.7YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Double Sided Foam Tape Acrylic Adhesive Black 1.00" (25.40mm) X 5' (1.5m) 1.7 yds
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Sided Foam
Adhesive
Acrylic
Backing, Carrier
Acrylic Foam
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.00" (25.40mm)
Length
5' (1.5m) 1.7 yds
Color
Black
Usage
Bonding
Temperature Range
50°F ~ 100°F (10°C ~ 38°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1233,29000 Kč233,29 Kč
24160,38083 Kč3 849,14 Kč
48148,59146 Kč7 132,39 Kč
72142,24097 Kč10 241,35 Kč
120134,77217 Kč16 172,66 Kč
264124,30735 Kč32 817,14 Kč
504116,60222 Kč58 767,52 Kč
1 008109,12919 Kč110 002,22 Kč
Manufacturers Standard Package
Unit Price without VAT:233,29000 Kč
Unit Price with VAT:282,28090 Kč