

110H-LONG-DC | |
|---|---|
DigiKey Part Number | 19-110H-LONG-DC-ND |
Manufacturer | |
Manufacturer Product Number | 110H-LONG-DC |
Description | TAPE DOUBLE SIDED WHT 3/4"X10YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive White 0.75" (19.05mm) 3/4" X 30' (9.1m) 10 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Sided Foam | |
Adhesive | Acrylic | |
Backing, Carrier | Foam | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 30' (9.1m) 10 yds | |
Color | White | |
Usage | Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,86000 Kč | 438,86 Kč |
| 24 | 304,20833 Kč | 7 301,00 Kč |
| 48 | 282,41000 Kč | 13 555,68 Kč |
| 72 | 270,66417 Kč | 19 487,82 Kč |
| 120 | 256,84925 Kč | 30 821,91 Kč |
| 264 | 237,49295 Kč | 62 698,14 Kč |
| 504 | 223,23998 Kč | 112 512,95 Kč |
| Unit Price without VAT: | 438,86000 Kč |
|---|---|
| Unit Price with VAT: | 531,02060 Kč |


