Antistatic - ESD Symbols Tape Acrylic Adhesive Clear, Black Print 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40 PR (PRINTED) X 1/2"

DigiKey Part Number
3M41A-ND
Manufacturer
Manufacturer Product Number
40 PR (PRINTED) X 1/2"
Description
TAPE ANTISTAT CLR/BLK 1/2"X72YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Antistatic - ESD Symbols Tape Acrylic Adhesive Clear, Black Print 0.50" (12.70mm) 1/2" X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0022" (2.2 mils, 0.056mm)
Manufacturer
3M
Width
0.50" (12.70mm) 1/2"
Series
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Clear, Black Print
Part Status
Active
Usage
Anti-Static
Tape Type
Antistatic - ESD Symbols
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic
Shelf Life
24 Months
Backing, Carrier
Polyester Film
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1967,17000 Kč967,17 Kč
18698,18333 Kč12 567,30 Kč
36649,19972 Kč23 371,19 Kč
54622,81241 Kč33 631,87 Kč
108597,84028 Kč64 566,75 Kč
Manufacturers Standard Package
Unit Price without VAT:967,17000 Kč
Unit Price with VAT:1 170,27570 Kč